TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 17 m
- RS Stock No.:
- 504-203
- Distrelec Article No.:
- 303-18-332
- Mfr. Part No.:
- 3-2322422-3
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€262.56
(exc. VAT)
€322.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €262.56 |
*price indicative
- RS Stock No.:
- 504-203
- Distrelec Article No.:
- 303-18-332
- Mfr. Part No.:
- 3-2322422-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 232 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Blue | |
| Cable Length | 17m | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | Right Angle | |
| Connector Type B | Straight | |
| Number of Contacts B | 4 | |
| Standards/Approvals | Cat5e | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 232 | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Blue | ||
Cable Length 17m | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A Right Angle | ||
Connector Type B Straight | ||
Number of Contacts B 4 | ||
Standards/Approvals Cat5e | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 D-M-4 cable assembly. 17.0M CAT5E is designed for robust connectivity in industrial applications, ensuring reliable performance across various settings. Engineered to deliver high-speed data transmission, this cable assembly is essential for networking solutions, particularly in environments demanding consistent performance. Its durable construction guarantees longevity while reducing the risk of downtime, making it an excellent choice for both current and future projects. The low halogen content further enhances its eco-friendliness, aligning with modern sustainability practices. With its compatibility across an array of TE parts, this cable assembly stands out as a versatile solution for enhancing network efficiency.
Designed for high speed data transmission to meet growing connectivity demands
Durable construction enhances reliability and longevity in various industrial settings
Low halogen content supports environmentally responsible usage
Versatile compatibility extends functionality across multiple TE product ranges
Ideal for both current industrial projects and future proofing technology upgrades
Related links
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 17 m
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 20 m
- TE Connectivity Male 8 way Straight to 8 way M8 17 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 17 m
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 12 m
- TE Connectivity Male 4 way Straight to 4 way M12 Cable Assembly, 7 m
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 16.5 m
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 18 m
