TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 16.5 m
- RS Stock No.:
- 476-142
- Distrelec Article No.:
- 303-18-331
- Mfr. Part No.:
- 3-2322422-2
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€257.82
(exc. VAT)
€317.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €257.82 |
*price indicative
- RS Stock No.:
- 476-142
- Distrelec Article No.:
- 303-18-331
- Mfr. Part No.:
- 3-2322422-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 232 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Blue | |
| Cable Length | 16.5m | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type B | Straight | |
| Number of Contacts B | 4 | |
| Standards/Approvals | Cat5e | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 232 | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Blue | ||
Cable Length 16.5m | ||
Connector Type A Right Angle | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type B Straight | ||
Number of Contacts B 4 | ||
Standards/Approvals Cat5e | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 D M 4 cab ass (PLG-PLG) 16.5M CAT5E is a cutting-edge cable assembly designed to facilitate seamless connectivity in various applications. Crafted with precision, this product is tailored for environments that demand reliability and performance. Its robust construction ensures optimal functionality, making it an ideal choice for industries seeking durable and efficient solutions. With compatibility at its core, this cable assembly stands out for its ability to integrate effortlessly into existing systems, enhancing overall system performance and longevity. Engineered to meet modern requirements, this cable boasts attributes that cater to both performance and compliance standards.
Designed for reliable performance in demanding applications
Facilitates seamless connectivity across various systems
Constructed to withstand harsh environmental conditions
Ensures optimal signal integrity for high-speed data transfer
Low halogen content supports environmentally-friendly practices
Compliant with EU RoHS and ELV directives for safety and sustainability
Related links
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 16.5 m
- TE Connectivity Male 8 way Straight to M8 16.5 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 16.5 m
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 11.5 m
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 16 m
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 19 m
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 19.5 m
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 18.5 m
