TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 10.5 m
- RS Stock No.:
- 504-339
- Distrelec Article No.:
- 303-18-040
- Mfr. Part No.:
- 2-2322330-0
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€490.06
(exc. VAT)
€602.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €490.06 |
*price indicative
- RS Stock No.:
- 504-339
- Distrelec Article No.:
- 303-18-040
- Mfr. Part No.:
- 2-2322330-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 232 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 10.5m | |
| Jacket Colour | Blue | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type B | Straight | |
| Number of Contacts B | 4 | |
| Standards/Approvals | Cat5e | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 232 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 10.5m | ||
Jacket Colour Blue | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type B Straight | ||
Number of Contacts B 4 | ||
Standards/Approvals Cat5e | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 D-M-4 cable assembly (PLG-PLG) 10.5M is a high-quality cable assembly designed to facilitate reliable connections in various industrial applications. Engineered for durability and performance, it features a robust design that ensures longevity, even in challenging environments. The cable's compatibility with multiple devices makes it an excellent choice for upgrading or replacing existing connections. With its 10.5-meter length, it offers plenty of reach for flexible installation setups. This cable assembly adheres to stringent industry standards, ensuring that users can trust its reliability for critical operations. Whether you are connecting sensors, instruments, or actuators, this product simplifies the process while delivering exceptional performance.
Durable construction ensures longevity in demanding environments
Flexible length allows for customised installation solutions
Compatible with a range of devices for enhanced versatility
Engineered to meet rigorous industry standards for reliability
Low halogen content promotes safer environmental practices
Designed for easy integration with existing systems
Suitable for various applications from automation to data transmission
Related links
- TE Connectivity Male 8 way Right Angle to 4 way Straight Sensor Actuator Cable, 10.5 m
- TE Connectivity Male 8 way Straight to 8 way M8 10.5 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 10.5 m
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 15.5 m
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 13 m
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 15 m
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 12.5 m
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 14.5 m
