TE Connectivity Male 8 way Straight to 8 way M8, Straight Sensor Actuator Cable, 10.5 m
- RS Stock No.:
- 476-810
- Distrelec Article No.:
- 303-18-048
- Mfr. Part No.:
- 2-2322421-0
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€468.83
(exc. VAT)
€576.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €468.83 |
*price indicative
- RS Stock No.:
- 476-810
- Distrelec Article No.:
- 303-18-048
- Mfr. Part No.:
- 2-2322421-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Sensor Actuator Cable | |
| Series | 232 | |
| Jacket Colour | Blue | |
| Cable Length | 10.5m | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 8 | |
| Number of Contacts B | 8 | |
| Connector Type B | M8, Straight | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Sensor Actuator Cable | ||
Series 232 | ||
Jacket Colour Blue | ||
Cable Length 10.5m | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 8 | ||
Number of Contacts B 8 | ||
Connector Type B M8, Straight | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- DE
The TE Connectivity Exceptional M12 A-M-8 cable assembly is designed for high-performance applications, ensuring robust connectivity in demanding environments. Engineered with precision, this 10.5-metre cable supports CAT 7 standards, providing superior transmission speeds and enhanced data integrity. As industries evolve towards greater automation and connectivity, this product stands out with its reliable connector design, making it ideal for various industrial, automotive, and telecommunications applications. Its construction prioritises durability and flexibility, adapting seamlessly to any installation scenario. With compliance to EU regulatory directives, users can rest assured of its safe use in both industrial and consumer settings. This cable assembly symbolises a commitment to quality and innovation, reflecting the manufacturers extensive expertise in connectivity solutions.
Designed for high speed data transmission ensuring optimal performance
Low halogen content aligns with environmental safety standards
Constructed to withstand rigorous industrial conditions without compromising functionality
Meets essential compliance requirements guaranteeing safety and reliability
Flexible design allows easy routing and installation in confined spaces
Robust connectors facilitate a secure connection and prevent accidental disconnections
Related links
- TE Connectivity Male 8 way Right Angle to 8 way M8 10.5 m
- TE Connectivity Male 8 way Right Angle to 4 way Straight Sensor Actuator Cable, 10.5 m
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 10.5 m
- TE Connectivity Male 8 way Straight to M8 15.5 m
- TE Connectivity Male 8 way Straight to 8 way M8 14.5 m
- TE Connectivity Male 8 way Straight to 8 way M8 14 m
- TE Connectivity Male 8 way Straight to 8 way M8 11.5 m
- TE Connectivity Male 8 way Straight to 8 way M8 12 m
