TE Connectivity Male 4 way M12, Right Angle to Right Angle Plug Sensor Actuator Cable, 5 m
- RS Stock No.:
- 506-951
- Distrelec Article No.:
- 304-65-065
- Mfr. Part No.:
- 2273098-3
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 6 units)*
€214.46
(exc. VAT)
€263.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €214.46 | €35.743 |
*price indicative
- RS Stock No.:
- 506-951
- Distrelec Article No.:
- 304-65-065
- Mfr. Part No.:
- 2273098-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Sensor Actuator Cable | |
| Series | 227 | |
| Cable Length | 5m | |
| Jacket Material | PUR | |
| Jacket Colour | Grey | |
| Connector Type A | M12, Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type B | Right Angle Plug | |
| Voltage | 60V | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Sensor Actuator Cable | ||
Series 227 | ||
Cable Length 5m | ||
Jacket Material PUR | ||
Jacket Colour Grey | ||
Connector Type A M12, Right Angle | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type B Right Angle Plug | ||
Voltage 60V | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 x 1.0 angled plug pigtail connector is expertly designed for seamless integration in sensor and actuator applications. With a robust construction featuring a PUR jacket, it promises durability and flexibility in demanding environments. The right-angle configuration enhances accessibility in compact spaces, while the 5 m length provides ample reach for versatile setups. Engineered for excellent performance, this connector supports operational voltages up to 60 VDC and ensures reliable connectivity with its four-position configuration. This pigtail assembly is an ideal solution for industrial automation, offering a blend of quality and performance expected from a leading manufacturer.
Designed for reliable connections in challenging conditions
Right-angle orientation optimizes space utilization
Durable PUR jacket withstands mechanical stress and environmental factors
Four-position design accommodates diverse applications effortlessly
