Banner Male 4 way M12, Straight to Female 4 way Right Angle Plug Sensor Actuator Cable, 5 m
- RS Stock No.:
- 294-754
- Mfr. Part No.:
- MQDEC-415SR-PUR
- Manufacturer:
- Banner
Subtotal (1 unit)*
€71.36
(exc. VAT)
€87.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.36 |
*price indicative
- RS Stock No.:
- 294-754
- Mfr. Part No.:
- MQDEC-415SR-PUR
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Sensor Actuator Cable | |
| Series | MQDEC | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type B | Right Angle Plug | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Sensor Actuator Cable | ||
Series MQDEC | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Connector Type A M12, Straight | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type B Right Angle Plug | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- TW
The Banner Cordset comes with 4 pin straight male to right angle female connectors. It is encased in black PVC jacket. It supports 250 V ac/dc voltage rating.
Nickel plated brass nuts
IP67 rated
Related links
- Banner Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 9 m
- Banner Male 4 way Straight to Female 4 way M12 Cordset, 1 m
- Banner Male 4 way Right Angle to Right Angle Plug Sensor Actuator Cable, 1.8 m
- Banner Male 4 way Straight to Female 4 way M12 Cordset, 300 mm
- Banner Male 4 way Straight to Female 4 way M12 Cordset, 2 m
- Banner Female 4 way Straight to Male 4 way Straight Cordset, 1.83 m
- TE Connectivity Male 4 way M12 5 m
- Banner Female 4 way Right Angle to Male 4 way Straight Sensor Actuator Cable, 6.1 m
