Phoenix Contact Male 12 way M12, Straight to 12 way Free Cable End Sensor Actuator Cable, 25 m
- RS Stock No.:
- 509-660
- Mfr. Part No.:
- 1039020
- Manufacturer:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 509-660
- Mfr. Part No.:
- 1039020
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Cable Length | 25m | |
| Jacket Material | Polyurethane, Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Number of Contacts A | 12 | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Number of Contacts B | 12 | |
| Connector Type B | Free Cable End | |
| IP Rating | IP68, IP65 | |
| Standards/Approvals | IEC 61076 2 101, CHINA RoHS, EN 60332 1 2, EU REACH, VW 1, DIN EN 60811 2 1, EU RoHS, UL AWM Style 20233 / 1061, EN 50396 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Cable Length 25m | ||
Jacket Material Polyurethane, Polyvinyl Chloride | ||
Jacket Colour Black | ||
Number of Contacts A 12 | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Number of Contacts B 12 | ||
Connector Type B Free Cable End | ||
IP Rating IP68, IP65 | ||
Standards/Approvals IEC 61076 2 101, CHINA RoHS, EN 60332 1 2, EU REACH, VW 1, DIN EN 60811 2 1, EU RoHS, UL AWM Style 20233 / 1061, EN 50396 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor And Actuator Cable is designed for reliable signal transmission in industrial environments, ensuring robust connectivity for automation applications. Constructed with high-quality materials, the cable features a shielded design to protect against electromagnetic interference, making it ideal for use in challenging conditions. With a 12-position configuration and a generous 25-metre length, this product is tailored for versatile connectivity needs.
Constructed for flexibility and durability in demanding environments
Suitable for a wide range of operating temperatures catering to diverse industrial needs
12 position connections provide adaptable solutions for automation requirements
Environmentally compliant materials ensure safer use in various applications
Related links
- Phoenix Contact Male 4 way Free Cable End to Female 4 way M12 25 m
- Phoenix Contact Male/Female 4 way Free Cable End to Female 4 way Socket M12 Sensor Actuator Cable, 25 m
- Phoenix Contact Male 12 way M12 to 12 way Free Cable End Sensor Actuator Cable, 1 m
- SICK Female 12 way M12 25 m
- SICK Female 12 way M12 25 m
- SICK Female 12 way M12 25 m
- Phoenix Contact 5 way Free Cable End to Male 5 way M12 25 m
- SICK Female 12 way M8 25 m
