Phoenix Contact Male 8 way M8, Straight to 8 way Straight Sensor Cable, 1.5 m
- RS Stock No.:
- 509-700
- Mfr. Part No.:
- 1011699
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€2,868.94
(exc. VAT)
€3,528.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €2,868.94 | €28.689 |
*price indicative
- RS Stock No.:
- 509-700
- Mfr. Part No.:
- 1011699
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Cable | |
| Series | SAC | |
| Cable Length | 1.5m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Number of Contacts A | 8 | |
| Connector Type A | M8, Straight | |
| Connector Gender A | Male | |
| Number of Contacts B | 8 | |
| Connector Type B | Straight | |
| Voltage | 30V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | cUL Listed, cULus Listed, IEC 61076-2-104, UL Listed | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Cable | ||
Series SAC | ||
Cable Length 1.5m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Number of Contacts A 8 | ||
Connector Type A M8, Straight | ||
Connector Gender A Male | ||
Number of Contacts B 8 | ||
Connector Type B Straight | ||
Voltage 30V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals cUL Listed, cULus Listed, IEC 61076-2-104, UL Listed | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor And Actuator Cable is designed to seamlessly integrate into various industrial applications, ensuring reliable signal transmission. Engineered with precision, this device boasts an eight-position configuration that provides optimal connectivity for automation systems. Constructed from halogen-free materials, it not only prioritises safety but also supports environmental sustainability. The robust build quality is complemented by its IP65 and IP67 ratings, safeguarding it from dust and moisture in demanding operating conditions.
IP65 and IP67 ratings provide superior protection against dust and water
Eight position configuration allows for versatile connectivity options
Optimal signal integrity guarantees dependable performance
Related links
- Phoenix Contact Male 8 way Straight Plug M8 to M8 1.5 m
- Phoenix Contact Male 8 way M8 Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 8 way M8 1.5 m
- Phoenix Contact Male 8 way Right Angle to Female 8 way Straight Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 4 way M12 Straight Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 4 way M8 Straight Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 8 way Straight to Female 8 way M8 Sensor Actuator Cable, 1.5 m
