Phoenix Contact Male 8 way M8, Straight to Female 8 way M8, Straight Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 256-1722
- Mfr. Part No.:
- 1404135
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€64.88
(exc. VAT)
€79.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.88 |
*price indicative
- RS Stock No.:
- 256-1722
- Mfr. Part No.:
- 1404135
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Thermoplastic Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 1.5m | |
| Number of Contacts A | 8 | |
| Connector Gender A | Male | |
| Connector Type A | M8, Straight | |
| Connector Gender B | Female | |
| Connector Type B | M8, Straight | |
| Number of Contacts B | 8 | |
| Voltage | 30V | |
| IP Rating | IP65, IP67, IP69K | |
| Standards/Approvals | EAC, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Thermoplastic Polyurethane | ||
Jacket Colour Black | ||
Cable Length 1.5m | ||
Number of Contacts A 8 | ||
Connector Gender A Male | ||
Connector Type A M8, Straight | ||
Connector Gender B Female | ||
Connector Type B M8, Straight | ||
Number of Contacts B 8 | ||
Voltage 30V | ||
IP Rating IP65, IP67, IP69K | ||
Standards/Approvals EAC, UL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact product is a sensor and actuator cable to connect sensors and actuators quickly and easily in the field. It provides quick and reliable connection even in confined spaces. It has an advanced shielding technology that provides a totally
Easy and safe
Reliable signal transmission
Head thread type is M8
Number of positions are 8
Cable length is 1.5 m
Related links
- Phoenix Contact Male 8 way M8 1.5 m
- Phoenix Contact Male 8 way M8 1.5 m
- Phoenix Contact Male 8 way Straight Plug M8 to M8 1.5 m
- Phoenix Contact Male 8 way Straight to Female 8 way M8 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 8 way M8 Straight Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 8 way M8 1.5 m
- Phoenix Contact Female 8 way M8 1.5 m
- Phoenix Contact Male 8 way M8 3 m
