Phoenix Contact 3 way Free Cable End to Female 3 way M12, Straight Sensor Actuator Cable, 5 m

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
509-735
Mfr. Part No.:
1408561
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Jacket Material

PUR

Jacket Colour

Grey

Cable Length

5m

Connector Type A

Free Cable End

Number of Contacts A

3

Number of Contacts B

3

Connector Type B

M12, Straight

Connector Gender B

Female

IP Rating

IP65, IP67, IP68

Standards/Approvals

DIN EN 60332 2 2, DIN EN 60811 2 1, DIN VDE 0472 part 815, EN 50267 2 1, IEC 61076 2 101, UL 758/1581 FT2

COO (Country of Origin):
PL
The Phoenix Contact sensor or actuator cable is a 3-position, halogen-free PUR cable in gray RAL 7001. It features a free cable end on one side and a straight M12 socket with B coding on the other. The cable has a length of 5 meters.

Flammability rating according to UL 94 HB

Seal material NBR

Material of grip body TPU, hardly inflammable, self-extinguishing

Contact material CuSn

Contact surface material Ni or Au

Contact carrier material TPU GF

Material for screw connection Zinc die-cast, nickel-plated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy