Phoenix Contact 3 way Free Cable End to Female 3 way M12, Straight Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 494-692
- Mfr. Part No.:
- 1476794
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€24.43
(exc. VAT)
€30.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.43 |
*price indicative
- RS Stock No.:
- 494-692
- Mfr. Part No.:
- 1476794
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 1.5m | |
| Jacket Colour | Black, Grey | |
| Jacket Material | PUR | |
| Connector Type A | Free Cable End | |
| Number of Contacts A | 3 | |
| Connector Gender B | Female | |
| Connector Type B | M12, Straight | |
| Number of Contacts B | 3 | |
| Voltage | 30V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | DIN EN 60332 2 2, DIN EN 60811 2 1, DIN EN ISO 4892 2 A, DIN VDE 0472 part 815, IEC 61076 2 010, UL 758/1581 FT2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 1.5m | ||
Jacket Colour Black, Grey | ||
Jacket Material PUR | ||
Connector Type A Free Cable End | ||
Number of Contacts A 3 | ||
Connector Gender B Female | ||
Connector Type B M12, Straight | ||
Number of Contacts B 3 | ||
Voltage 30V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals DIN EN 60332 2 2, DIN EN 60811 2 1, DIN EN ISO 4892 2 A, DIN VDE 0472 part 815, IEC 61076 2 010, UL 758/1581 FT2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is engineered to provide reliable connectivity in diverse industrial applications. Featuring advanced shielding technology, it ensures minimal signal interference, thus enhancing performance. Its durable PUR outer sheath not only provides excellent chemical resistance but also contributes to its halogen-free and flame-retardant properties. With a length of 1.5 m and a robust M12 Push-Pull connector, this cable simplifies installation and guarantees secure connections under challenging conditions. Designed for optimal efficiency, this product meets stringent electrical safety standards while maintaining flexibility for use in various setups, making it a dependable choice for automation and control tasks.
Advanced shielding technology reduces electromagnetic interference
Halogen-free material ensures environmental compliance
Flame-retardant design enhances safety in installations
Flexible construction accommodates dynamic movements
M12 Push-Pull connector enables quick and secure locking
Chemical resistance extends the cable's service life
Detailed internal specifications optimise electrical performance
Designed to withstand harsh operating conditions
Related links
- Phoenix Contact Male 3 way M12 1.5 m
- Phoenix Contact Free Cable End to Female 3 way M12 1.5 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 Straight 1.5 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 1.5 m
- Phoenix Contact Free Cable End to Female 4 way M12 1.5 m
- Phoenix Contact 3 way Free Cable End M12 Straight Sensor Actuator Cable,
- Phoenix Contact 3 way Free Cable End to Female 3 way M8 1.5 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 5 m
