Phoenix Contact Female 5 way M12, Straight to 5 way Straight Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 517-610
- Mfr. Part No.:
- 1405342
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€3,701.94
(exc. VAT)
€4,553.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €3,701.94 | €74.039 |
*price indicative
- RS Stock No.:
- 517-610
- Mfr. Part No.:
- 1405342
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Jacket Material | Particulate Organic Carbon | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Type B | Straight | |
| Number of Contacts B | 5 | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | DIN EN 50265-2-1, DIN EN 50267-2-1, EN 50268-2, IEC 60332-1, IEC 61034 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Jacket Material Particulate Organic Carbon | ||
Connector Type A M12, Straight | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Type B Straight | ||
Number of Contacts B 5 | ||
IP Rating IP65, IP67 | ||
Standards/Approvals DIN EN 50265-2-1, DIN EN 50267-2-1, EN 50268-2, IEC 60332-1, IEC 61034 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact sensor or actuator cable is a 5-position cable. It features a free cable end on one side and a straight M12 socket with A coding on the other. The cable has a length of 5 meters.
Conductor material Tin-plated Cu litz wires
Material wire insulation POC
Single wire with color black 1, black 2, black 3, black 4, black 5
Overall twist 5 wires around filler to the core
Related links
- Phoenix Contact 5 way M12 5 m
- Phoenix Contact Female 5 way M12 5 m
- Phoenix Contact Female 5 way M12 5 m
- Phoenix Contact Female 5 way M12 10 m
- Phoenix Contact Female 5 way M12 10 m
- Phoenix Contact Female 5 way M12 2 m
- Phoenix Contact 5 way M12 5 m
- Phoenix Contact Free Cable End M12 Straight Actuator/Sensor Cable, 5 m
