Phoenix Contact Male 4 way M12, Right Angle to Female 4 way Angled Socket M12 Sensor Actuator Cable, 3 m
- RS Stock No.:
- 281-687
- Mfr. Part No.:
- 1668784
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€28.40
(exc. VAT)
€34.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.40 |
*price indicative
- RS Stock No.:
- 281-687
- Mfr. Part No.:
- 1668784
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 16687 | |
| Jacket Material | Polyurethane | |
| Cable Length | 3m | |
| Jacket Colour | Black, Grey | |
| Connector Gender A | Male | |
| Connector Type A | M12, Right Angle | |
| Number of Contacts A | 4 | |
| Connector Type B | Angled Socket M12 | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Voltage | 24V | |
| Standards/Approvals | cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-101, RoHS, UL Listed | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 16687 | ||
Jacket Material Polyurethane | ||
Cable Length 3m | ||
Jacket Colour Black, Grey | ||
Connector Gender A Male | ||
Connector Type A M12, Right Angle | ||
Number of Contacts A 4 | ||
Connector Type B Angled Socket M12 | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Voltage 24V | ||
Standards/Approvals cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-101, RoHS, UL Listed | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable, designed for robust and flexible applications, ensures reliable connectivity in various automated environments. With a sleek design and high-performance attributes, this cable integrates seamlessly with M12 connectors, offering dependable electrical connections.
Optimised for flexible installation making it ideal for dynamic applications
Durable construction resists acids alkaline solutions and solvents
Complies with international standards for quality and safety assurance
Designed for frequent insertion and withdrawal cycles for convenience
Related links
- Phoenix Contact Male 4 way M12 3 m
- Phoenix Contact Male 4 way M12 3 m
- Phoenix Contact Male 4 way M12 1.5 m
- Phoenix Contact Male 4 way M12 Right Angle Angled Socket M12
- Phoenix Contact Female 4 way M12 1.5 m
- Phoenix Contact Female 4 way M12 600 mm
- Phoenix Contact Female 4 way M12 500 mm
- Phoenix Contact Male 4 way M12 7.5 m
