Phoenix Contact Male 4 way Free Cable End to Female 4 way M12, Straight Sensor Actuator Cable, 3 m
- RS Stock No.:
- 518-073
- Mfr. Part No.:
- 1393005
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€20.47
(exc. VAT)
€25.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.47 |
*price indicative
- RS Stock No.:
- 518-073
- Mfr. Part No.:
- 1393005
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Colour | Black, Grey | |
| Cable Length | 3m | |
| Jacket Material | Polyurethane | |
| Connector Type A | Free Cable End | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type B | M12, Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Voltage | 30V | |
| Standards/Approvals | DIN EN 50267-2-1, DIN EN 60332-2-2, DIN EN 60811-2-1, DIN EN ISO 4892-2-A, IEC 61076-2-010, UL 758/1581 FT2 | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Colour Black, Grey | ||
Cable Length 3m | ||
Jacket Material Polyurethane | ||
Connector Type A Free Cable End | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type B M12, Straight | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Voltage 30V | ||
Standards/Approvals DIN EN 50267-2-1, DIN EN 60332-2-2, DIN EN 60811-2-1, DIN EN ISO 4892-2-A, IEC 61076-2-010, UL 758/1581 FT2 | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact sensor or actuator cable is a 4-position, halogen-free PUR cable in black-gray (RAL 7021). It features a free cable end on one side and a straight M12 Push Pull socket with A coding on the other. The cable has a length of 3 meters.
Easy and safe 100 % electrically tested plug-in components
Save time thanks to installation with push-pull fast locking
Related links
- Phoenix Contact Male 4 way M12 3 m
- Phoenix Contact Male 4 way M12 3 m
- Phoenix Contact Male 4 way M12 to 4 way Free Cable End Sensor Actuator Cable, 3 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 3 m
- Phoenix Contact Male 3 way M12 3 m
- Phoenix Contact Male 4 way M12 5 m
- Phoenix Contact Free Cable End M12 Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way Free Cable End to Female 4 way M12 25 m
