Phoenix Contact Male 3 way M12, Straight to 3 way Free Cable End Sensor Actuator Cable, 3 m
- RS Stock No.:
- 518-913
- Mfr. Part No.:
- 1476806
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€29.88
(exc. VAT)
€36.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.88 |
*price indicative
- RS Stock No.:
- 518-913
- Mfr. Part No.:
- 1476806
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Colour | Black, Grey | |
| Cable Length | 3m | |
| Jacket Material | Polyurethane | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 3 | |
| Connector Type B | Free Cable End | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | DIN EN 60332 2 2, DIN EN 60811 2 1, DIN EN ISO 4892 2 A, DIN VDE 0472 part 815, IEC 61076 2 010, UL 758/1581 FT2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Colour Black, Grey | ||
Cable Length 3m | ||
Jacket Material Polyurethane | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Number of Contacts B 3 | ||
Connector Type B Free Cable End | ||
IP Rating IP65, IP67 | ||
Standards/Approvals DIN EN 60332 2 2, DIN EN 60811 2 1, DIN EN ISO 4892 2 A, DIN VDE 0472 part 815, IEC 61076 2 010, UL 758/1581 FT2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is expertly designed for seamless connectivity in industrial environments. With its three-position configuration and advanced shielding technology, it ensures reliable signal transmission while effectively reducing electromagnetic interference. The cable is constructed from halogen-free PUR material, providing resilience in tough conditions. Its robust M12 push-pull design allows for quick and easy installation, further enhanced by its flexible cable conduit capability. Additionally, its flame-resistant properties make it an excellent choice for applications requiring high safety standards. Whether deployed in automation systems or used in demanding industrial applications, this cable guarantees superior performance and longevity.
It features a sturdy construction that withstands harsh environmental conditions
The cable's halogen-free material ensures environmental safety and compliance
Designed with a push-pull locking mechanism, it simplifies connections and disconnections
The product supports a wide temperature range, making it suitable for varied applications
Its effective resistance to oil and solvents enhances durability in industrial settings
With a high degree of protection, it safeguards against dust and moisture
Related links
- Phoenix Contact Male 3 way M12 3 m
- Phoenix Contact Male 4 way M12 to 4 way Free Cable End Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way M12 3 m
- Phoenix Contact Male 4 way M12 3 m
- Phoenix Contact Male 4 way M12 3 m
- Phoenix Contact Male 5 way M12 3 m
- Phoenix Contact Male 3 way Free Cable End to 3 way Straight 3 m
- Phoenix Contact Male 3 way M12 2 m
