Phoenix Contact 3 way Free Cable End to 3 way Straight, Valve Connector Sensor Actuator Cable, 5 m
- RS Stock No.:
- 518-079
- Mfr. Part No.:
- 1400627
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€1,290.29
(exc. VAT)
€1,587.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,290.29 | €25.806 |
*price indicative
- RS Stock No.:
- 518-079
- Mfr. Part No.:
- 1400627
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Cable Length | 5m | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Connector Type A | Free Cable End | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 3 | |
| Connector Type B | Straight, Valve Connector | |
| Voltage | 110V | |
| Standards/Approvals | CCSAUS, CSA, CSAus, EAC-RoHS, EN 175301-803 | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Cable Length 5m | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Connector Type A Free Cable End | ||
Number of Contacts A 3 | ||
Number of Contacts B 3 | ||
Connector Type B Straight, Valve Connector | ||
Voltage 110V | ||
Standards/Approvals CCSAUS, CSA, CSAus, EAC-RoHS, EN 175301-803 | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact sensor or actuator cable is a 3-position, halogen-free PUR cable in black-gray RAL 7021. It features a free cable end on one side and a valve connector A with 1 LED and Z diode wiring on the other. The cable has a length of 5 meters.
Flammability rating according to UL 94 V0
Seal material TPU
Material housing valve plug TPU
Contact material CuSn
Valve plug contact insert material PA 6.6
Contact surface material Sn
Related links
- Phoenix Contact 3 way Free Cable End to 3 way Straight Valve Connector Sensor Actuator Cable, 3 m
- Phoenix Contact 3 way Free Cable End to 3 way Straight Valve Connector Sensor Actuator Cable, 10 m
- Phoenix Contact 3 way Free Cable End to 3 way Straight 30 m
- Phoenix Contact 3 way Free Cable End to Female 3 way Straight 3 m
- Phoenix Contact Free Cable End to Female 3 way Straight 5 m
- Phoenix Contact 3 way Free Cable End to Straight 10 m
- Phoenix Contact 4 way Free Cable End to 4 way Straight 5 m
- Phoenix Contact Male 3 way Free Cable End to 3 way Straight 3 m
