Phoenix Contact Male 5 way M12, Straight to 5 way M12, Straight Sensor Cable, 5 m
- RS Stock No.:
- 518-926
- Mfr. Part No.:
- 1476895
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€71.92
(exc. VAT)
€88.46
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €71.92 |
*price indicative
- RS Stock No.:
- 518-926
- Mfr. Part No.:
- 1476895
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Cable | |
| Series | SAC | |
| Jacket Colour | Black, Grey | |
| Cable Length | 5m | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 5 | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Connector Type B | M12, Straight | |
| Number of Contacts B | 5 | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CHINA RoHS, DIN EN 50267 2 1, DIN EN 60332 2 2, DIN EN 60811 2 1, DIN VDE 0472 part 815, EU REACH, EU RoHS, IEC 61076 2 010, UL 758/1581 FT2, UL AWM Style 20549 / 10493 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Cable | ||
Series SAC | ||
Jacket Colour Black, Grey | ||
Cable Length 5m | ||
Jacket Material Polyurethane | ||
Number of Contacts A 5 | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Connector Type B M12, Straight | ||
Number of Contacts B 5 | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CHINA RoHS, DIN EN 50267 2 1, DIN EN 60332 2 2, DIN EN 60811 2 1, DIN VDE 0472 part 815, EU REACH, EU RoHS, IEC 61076 2 010, UL 758/1581 FT2, UL AWM Style 20549 / 10493 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is designed to deliver reliable performance in demanding environments. Engineered with advanced shielding technology, it ensures optimal signal transmission even in the presence of electromagnetic interference. The cable features a robust construction with a halogen-free PUR outer sheath, making it suitable for a variety of industrial applications. Its flexible design allows for easy installation, while the M12 push-pull plug provides a secure and efficient connection. This cable not only meets stringent electrical specifications but also boasts a high degree of resistance to environmental factors, such as oil and UV radiation, ensuring long-lasting operation even in challenging conditions.
The cable is halogen-free, promoting safe installation and reduced environmental impact
Its advanced shielding technology enhances signal integrity, crucial for sensitive applications
Designed for high flexibility, enabling use in dynamic setups without compromising performance
The PUR outer sheath provides excellent resistance against mechanical stress and harsh chemicals
With IP65 and IP67 ratings, it effectively protects against dust and water ingress
It features an impressive number of bending cycles, ensuring durability in frequent movement scenarios
The M12 push-pull connection facilitates fast and secure plug-and-play installation
Compliant with international standards, making it suitable for global applications
Related links
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 5 m
- Phoenix Contact Male 5 way M12 Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Male 5 way M12 5 m
- Phoenix Contact Male 5 way M12 5 m
- Phoenix Contact Male 5 way Straight Plug M12 to M12 5 m
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Male 5 way M12 5 m
- Phoenix Contact Male 4 way M12 5 m
