Phoenix Contact Male 8 way M12, M12, Straight, Straight to Female 8 way Angled Socket M12, Angled Socket M12 Sensor
- RS Stock No.:
- 519-055
- Mfr. Part No.:
- 1415748
- Manufacturer:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 519-055
- Mfr. Part No.:
- 1415748
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Colour | Black | |
| Cable Length | 3m | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Gender A | Male | |
| Number of Contacts A | 8 | |
| Connector Type A | M12, M12, Straight, Straight | |
| Connector Type B | Angled Socket M12, Angled Socket M12 | |
| Number of Contacts B | 8 | |
| Connector Gender B | Female | |
| Voltage | 30, 30V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Colour Black | ||
Cable Length 3m | ||
Jacket Material Polyvinyl Chloride | ||
Connector Gender A Male | ||
Number of Contacts A 8 | ||
Connector Type A M12, M12, Straight, Straight | ||
Connector Type B Angled Socket M12, Angled Socket M12 | ||
Number of Contacts B 8 | ||
Connector Gender B Female | ||
Voltage 30, 30V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor And Actuator Cable is expertly crafted for seamless integration in automation applications, ensuring reliable connectivity with its 8-position configuration. Designed with PVC insulation and a robust black RAL 9005 finish, the cable features a straight M12 plug and an angled M12 socket, optimising installation flexibility. With a cable length of 3 meters, it caters to various setups, providing efficient data and power transmission.
Supports a clear connection with standard A coding for M12 interfaces
Showcases a degree of protection up to IP68 ensuring durability in harsh conditions
Utilises flame retardant materials enhancing operational safety
Exhibits exceptional insulation resistance bolstering electrical safety
Lightweight design ensures ease of handling and installation
Available in a compact form permitting use in space restricted areas
Environmentally compliant meeting EU RoHS and China RoHS regulations
Comes with a wide ambient temperature range catering to versatile application needs
Related links
- Phoenix Contact Male 8 way M12 Straight Angled Socket M12 Sensor
- Phoenix Contact Free Cable End to Female 8 way Angled Socket M12 1.5 m
- Phoenix Contact Free Cable End to Female 8 way Angled Socket M12 3 m
- Phoenix Contact Male 5 way M12 Straight Angled Socket M12 Sensor
- Phoenix Contact Male 4 way M12 Straight Angled Socket M12 Sensor
- Phoenix Contact Male 3 way M12 Straight Angled Socket M12 Sensor
- Phoenix Contact Male 8 way M12 3 m
- Phoenix Contact Female 8 way M12 1.5 m
