Phoenix Contact Female 2 way 2 way Free Cable End Bus Cable, 15 m
- RS Stock No.:
- 519-072
- Mfr. Part No.:
- 1525539
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-072
- Mfr. Part No.:
- 1525539
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SAC | |
| Cable Length | 15m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Blue | |
| Number of Contacts A | 2 | |
| Connector Gender A | Female | |
| Number of Contacts B | 2 | |
| Connector Type B | Free Cable End | |
| Voltage | 48V ac, 60V ac | |
| Standards/Approvals | RoHS, EAC | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SAC | ||
Cable Length 15m | ||
Jacket Material Polyurethane | ||
Jacket Colour Blue | ||
Number of Contacts A 2 | ||
Connector Gender A Female | ||
Number of Contacts B 2 | ||
Connector Type B Free Cable End | ||
Voltage 48V ac, 60V ac | ||
Standards/Approvals RoHS, EAC | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable is designed for use in robust industrial environments, ensuring reliable data transmission and connectivity. Engineered from high quality materials such as PUR/PVC, it boasts exceptional durability and resistance to environmental stressors. With a 15 m length and a shielded design, this cable effectively mitigates electromagnetic interference. Its compatibility with PROFIBUS systems makes it ideal for automation applications. The unique characteristics such as its bend radius and tensile strength enhance its suitability for dynamic movements in industrial settings, ensuring longevity and performance.
Engineered for use in diverse industrial applications
Exceptional resistance to oil and grease ensures operational longevity
Designed to operate within a wide temperature range
Offers a robust shielding to protect against electromagnetic interference
Utilises high quality materials for enhanced flammability resistance
Includes easy to follow pin assignments for straightforward connections
Manufactured to meet stringent environmental compliance standards
Related links
- Phoenix Contact Female 2 way 2 way Free Cable End Bus Cable, 10 m
- Phoenix Contact Female 2 way M12 to 2 way Free Cable End Bus Cable, 2 m
- Phoenix Contact Female 2 way M12 to 2 way Free Cable End Bus Cable, 1 m
- Phoenix Contact Female 2 way M12 to 2 way Free Cable End Bus Cable, 5 m
- Phoenix Contact Female 5 way M12 15 m
- Phoenix Contact Male 2 way 2 way Free Cable End Bus Cable, 15 m
- Phoenix Contact Female 5 way M12 to 4 way Free Cable End Bus Cable, 2 m
- Phoenix Contact Female 5 way M12 15 m
