Phoenix Contact Female 5 way M12, Straight to Female 5 way Free Cable End Bus Cable, 15 m
- RS Stock No.:
- 255-9890
- Mfr. Part No.:
- 1518096
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€101.42
(exc. VAT)
€124.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.42 |
*price indicative
- RS Stock No.:
- 255-9890
- Mfr. Part No.:
- 1518096
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SAC | |
| Cable Length | 15m | |
| Jacket Material | Polyamide 66 | |
| Connector Gender A | Female | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Connector Type B | Free Cable End | |
| Voltage | 48V | |
| IP Rating | IP67 | |
| Standards/Approvals | EAC, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SAC | ||
Cable Length 15m | ||
Jacket Material Polyamide 66 | ||
Connector Gender A Female | ||
Connector Type A M12, Straight | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Connector Type B Free Cable End | ||
Voltage 48V | ||
IP Rating IP67 | ||
Standards/Approvals EAC, UL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus system cable is a 15 m long 2 position cable with signal type PROFIBUS 12 Mbps. One connector of a cable is socket straight M12 SPEEDCON and other end is free. The external sheath color is red lilac.
Signal type profibus
Connection 1 is socket straight M12 speedcon
Connector is shielded
Cable length is 15 m
Related links
- Phoenix Contact Female 5 way M12 15 m
- Phoenix Contact Female 5 way Free Cable End to 5 way M12 15 m
- Phoenix Contact Female 2 way 2 way Free Cable End Bus Cable, 15 m
- Phoenix Contact Female 5 way Free Cable End to 5 way Angled Socket M12 Sensor Actuator Cable, 15 m
- Phoenix Contact Female 5 way M12 to 5 way Free Cable End Bus Cable, 5 m
- Phoenix Contact Male 5 way 5 way Free Cable End Bus Cable, 15 m
- Phoenix Contact Female 5 way M12 to 6 way Free Cable End Bus Cable, 5 m
- Phoenix Contact Female 5 way M12 to 6 way Free Cable End Bus Cable, 1 m
