Phoenix Contact Male 3 way M12, M12, Right Angle, Right Angle to Female 3 way M8, M8 Sensor Actuator Cable, 0.3 m
- RS Stock No.:
- 519-128
- Mfr. Part No.:
- 1415538
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-128
- Mfr. Part No.:
- 1415538
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Cable Length | 0.3m | |
| Connector Gender A | Male | |
| Connector Type A | M12, M12, Right Angle, Right Angle | |
| Number of Contacts A | 3 | |
| Connector Type B | M8, M8 | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Voltage | 48 V ac, 60 V dc | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, IEC 61076-2-104, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Cable Length 0.3m | ||
Connector Gender A Male | ||
Connector Type A M12, M12, Right Angle, Right Angle | ||
Number of Contacts A 3 | ||
Connector Type B M8, M8 | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Voltage 48 V ac, 60 V dc | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, IEC 61076-2-104, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor And Actuator Cable is engineered for reliability and performance in demanding applications. Constructed with durable PVC material, it boasts a compact design that simplifies installations in confined spaces. With its angled connectors, the cable facilitates seamless connectivity between devices, ensuring efficient signal transmission. The product is designed to withstand harsh environmental conditions, featuring a degree of protection ranging from IP65 to IP68, making it suitable for a variety of industries.
Provides superior insulation resistance for safety under various conditions
Meets international standards for industrial connectivity
Lightweight construction reduces strain on connectors and fixtures
Quick identification through clearly labelled connection points
Related links
- Phoenix Contact Male 3 way Angled Plug M12 to Female 3 way Angled Socket M8 Sensor Actuator Cable, 0.3 m
- Phoenix Contact Male 3 way Angled Plug M8 to Female 3 way Angled Socket M8 Sensor Actuator Cable, 0.3 m
- Phoenix Contact Male 3 way Angled Plug M12 to Female 3 way Straight Socket M8 Sensor Actuator Cable, 0.3 m
- Phoenix Contact Male 3 way Straight Plug M8 to Female 3 way Angled Socket M8 Sensor Actuator Cable, 0.3 m
- Phoenix Contact Male 3 way Straight Plug M12 to Female 3 way Angled Socket M8 Sensor Actuator Cable, 0.3 m
- Phoenix Contact Male 3 way Straight Plug M8 to Male 3 way Angled Socket M8 Sensor Actuator Cable, 0.3 m
- Phoenix Contact Male 3 way Angled Plug M8 to Female 3 way Angled Socket M12 Sensor Actuator Cable, 0.3 m
- Phoenix Contact Male 3 way Angled Plug M8 to Female 3 way Straight Socket M8 Actuator/Sensor Cable, 0.3 m
