Phoenix Contact Male 3 way M8, Right Angle to Female 3 way Angled Socket M12 Sensor Actuator Cable, 300 mm
- RS Stock No.:
- 281-327
- Mfr. Part No.:
- 1682469
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€20.90
(exc. VAT)
€25.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.90 |
*price indicative
- RS Stock No.:
- 281-327
- Mfr. Part No.:
- 1682469
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 16824 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Cable Length | 300mm | |
| Connector Type A | M8, Right Angle | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Connector Type B | Angled Socket M12 | |
| Voltage | 24V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-101 (M12), IEC 61076-2-104 (M8), RoHS, UL Listed | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 16824 | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Cable Length 300mm | ||
Connector Type A M8, Right Angle | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Connector Type B Angled Socket M12 | ||
Voltage 24V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-101 (M12), IEC 61076-2-104 (M8), RoHS, UL Listed | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is expertly designed for reliable connectivity in industrial environments. Featuring a robust construction with halogen-free PUR materials, it ensures exceptional durability and flexibility under various operating conditions. The cable includes angled M8 and M12 connectors, optimising space and providing seamless integration with existing equipment.
Angled connectors optimise space usage and accessibility
Environmental resistance to oils acids and UV ensuring longevity
Meets various standards for quality assurance and compliance
Related links
- Phoenix Contact Male 3 way M8 1.5 m
- Phoenix Contact Male 3 way M8 300 mm
- Phoenix Contact Male 3 way M12 300 mm
- Phoenix Contact Male 3 way M12 300 mm
- Phoenix Contact Male 3 way M8 300 mm
- Phoenix Contact Male 3 way M8 to Female 3 way Angled M12 Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 3 way M12 Straight 300 mm
- Phoenix Contact Male 3 way M8 600 mm
