Phoenix Contact Free Cable End, Free Cable End to Female 4 way Angled Socket M12, Angled Socket M12 Actuator/Sensor
- RS Stock No.:
- 519-184
- Mfr. Part No.:
- 1425116
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-184
- Mfr. Part No.:
- 1425116
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 20m | |
| Jacket Colour | Yellow | |
| Connector Type A | Free Cable End, Free Cable End | |
| Number of Contacts B | 4 | |
| Connector Type B | Angled Socket M12, Angled Socket M12 | |
| Connector Gender B | Female | |
| Voltage | 250V ac, 250V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 20m | ||
Jacket Colour Yellow | ||
Connector Type A Free Cable End, Free Cable End | ||
Number of Contacts B 4 | ||
Connector Type B Angled Socket M12, Angled Socket M12 | ||
Connector Gender B Female | ||
Voltage 250V ac, 250V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor and actuator cable is designed for reliability and performance in demanding applications. Featuring a four-position M12 angled socket and a robust PVC outer sheath, it ensures both flexibility and durability, even in harsh environments. With a generous cable length of 20 metres, it enables versatile installations while maintaining optimal signal integrity. The integration of high-quality materials like TPU and zinc die-cast ensures resilience against wear and tear. Whether in industrial automation or smart connectivity solutions, this cable offers seamless integration and efficient operation for various sensors and actuators, ensuring operational reliability with every use.
Equipped with an angled socket for improved accessibility in compact spaces
High overvoltage category ensures enhanced protection against electrical surges
Compact design facilitates use in tight spaces without compromising performance
Compatible with a wide range of devices, ensuring versatility in application
Related links
- Phoenix Contact Free Cable End Angled Socket M12 Actuator/Sensor
- Phoenix Contact Free Cable End Angled Socket M12 Actuator/Sensor
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 3 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 1.5 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 10 m
- Phoenix Contact Free Cable End to Female 3 way Angled Socket M12 15 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 5 m
- Phoenix Contact Free Cable End Angled Socket M12 Sensor Actuator
