Phoenix Contact Male 5 way M12, M12, Right Angle, Right Angle to Female 5 way M12, M12 Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 519-207
- Mfr. Part No.:
- 1424883
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€35.98
(exc. VAT)
€44.26
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.98 |
*price indicative
- RS Stock No.:
- 519-207
- Mfr. Part No.:
- 1424883
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 14248 | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Yellow | |
| Cable Length | 1.5m | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Type A | M12, M12, Right Angle, Right Angle | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Connector Type B | M12, M12 | |
| Voltage | 48 V ac, 60 V dc | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 14248 | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Yellow | ||
Cable Length 1.5m | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Type A M12, M12, Right Angle, Right Angle | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Connector Type B M12, M12 | ||
Voltage 48 V ac, 60 V dc | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor And Actuator Cable is engineered for seamless integration into various automation systems. Designed with efficiency in mind, it features a 5-position layout and a robust PVC construction that ensures durability and flexibility in operation. The angled M12 connectors promote easy installation in tight spaces, while its distinctive yellow sheath enhances visibility, making it an exemplary choice for both indoor and outdoor applications. With a nominal voltage rating of 48 V AC and 60 V DC, this cable supports high-performance requirements across a range of industrial environments. Its moisture-resistant properties, classified under IP65, IP67, and IP68, guarantee reliable functionality even in challenging conditions. This cable stands as a reliable solution for professionals seeking trustworthy and efficient connectivity for their sensor and actuator setups.
Exceptional resilience due to its high-quality PVC material
Designed for easy handling with M12 angled connectors
Yellow outer sheath provides enhanced visibility
IP65 IP67 and IP68 ratings ensure protection against dust and water
Suitable for both standard and US cable applications
Maintains reliability under extreme temperatures from -30 °C to 105 °C
Designed for efficient signal transmission to enhance system performance
Related links
- Phoenix Contact Male 5 way Angled Plug M12 to Female 5 way Angled Socket M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 5 way Angled Plug M12 to Female 5 way Angled Socket M12 Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 5 way Straight Plug M12 to Female 5 way Angled Socket M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 5 way Push Pull 1.5 m
- Phoenix Contact Male 5 way Straight Plug M12 to Female 5 way Angled Socket M12 Sensor Cable, 1.5 m
- Phoenix Contact Male 5 way Straight Plug M12 to Female 5 way Angled Socket M12 Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 5 way Angled Plug M12 to Female 5 way Angled Socket M12 Sensor Actuator Cable, 5 m
- Phoenix Contact Male 5 way Angled Plug M12 to Female 5 way Angled Socket M12 Sensor Actuator Cable, 0.5 m
