Phoenix Contact Male 5 way M12, M12, Right Angle, Right Angle to Female 5 way Angled Socket M12, Angled Socket M12

Subtotal (1 unit)*

€44.94

(exc. VAT)

€55.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€44.94

*price indicative

RS Stock No.:
268-223
Mfr. Part No.:
1424981
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Cable Length

5m

Jacket Colour

Yellow

Jacket Material

Polyvinyl Chloride

Number of Contacts A

5

Connector Type A

M12, M12, Right Angle, Right Angle

Connector Gender A

Male

Number of Contacts B

5

Connector Type B

Angled Socket M12, Angled Socket M12

Connector Gender B

Female

Voltage

48V ac, 60V ac

Standards/Approvals

cUL, EAC-RoHS, IEC 61076-2-101, UL

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
US
The Phoenix Contact Sensor and actuator cable is designed to facilitate seamless connections for applications requiring reliable data transmission. Crafted with a focus on quality and performance, this product boasts a five-position configuration with angled M12 connectors, ensuring compatibility with a variety of devices. The cable's robust PVC outer sheath provides excellent durability, while its precise engineering caters to operational needs across various environments.

Allows for a minimum bending radius enhancing flexibility during installation

Engineered to withstand harsh environmental conditions providing a degree of protection

Utilises high quality materials that contribute to a longer service life

Designed to meet multiple industry standards ensuring compatibility with various systems

Enabled for use in applications that require reliable current and voltage transmission

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy