Phoenix Contact Male 4 way Straight Plug M12 to Female 4 way Straight Socket M12 Sensor Actuator Cable, 500 mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
519-212
Mfr. Part No.:
1424892
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

14248

Product Type

Sensor Actuator Cable

Jacket Colour

Yellow

Cable Length

500mm

Jacket Material

Polyvinyl Chloride

Connector Gender A

Male

Number of Contacts A

4

Connector Type A

Straight Plug M12

Number of Contacts B

4

Connector Type B

Straight Socket M12

Connector Gender B

Female

Voltage

30 V

Standards/Approvals

RoHS

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
US
The Phoenix Contact Sensor And Actuator Cable is an advanced solution designed to enhance connectivity in automation environments. Tailored for optimal performance, this cable features a compact design, ensuring easy installation in various applications. With M12 connectors on both ends and a robust build quality, it is engineered to withstand demanding operational conditions while delivering reliable signal transmission. The cable is lightweight yet durable, making it suitable for dynamic applications. Its yellow PVC outer sheath not only enhances visibility but also signifies its compliance with safety standards. Crafted for high-performance tasks, this sensor/actuator cable epitomises efficiency and reliability, streamlining connectivity while ensuring superior performance across automation systems.

Designed for use in standard and U S cable applications

Lightweight structure reduces strain during installation

PVC outer sheath provides excellent mechanical protection

Four position configuration allows for versatile connectivity

M12 connectors feature a coding type for secure connections

High quality materials ensure longevity and durability

Operates effectively in extreme temperature ranges

Environmental compliance offers peace of mind in operation

Easy to integrate into existing systems for enhanced performance

Related links