Phoenix Contact Male 4 way M12, Straight to Female 4 way Angled Socket M12 Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 518-755
- Mfr. Part No.:
- 1557329
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 518-755
- Mfr. Part No.:
- 1557329
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-4P | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Cable Length | 500mm | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Connector Type B | Angled Socket M12 | |
| Number of Contacts B | 4 | |
| Voltage | 30V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL Listed, EAC-RoHS, UL Listed | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-4P | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Cable Length 500mm | ||
Connector Type A M12, Straight | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Connector Type B Angled Socket M12 | ||
Number of Contacts B 4 | ||
Voltage 30V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL Listed, EAC-RoHS, UL Listed | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor/actuator cable designed to meet the rigorous demands of industrial automation applications. Crafted from halogen free PUR, this cable is not only durable but also environmentally friendly, ensuring safety and compliance in various settings. Its 4 position configuration facilitates efficient signal transmission, while the robust connectors support easy integration into your existing systems. Designed for optimal performance, it maintains high insulation resistance and withstands demanding conditions, making it ideal for use in control cabinets and machine building. The cable's flexibility and excellent resistance to oils, acids, and UV exposure further enhance its usability, providing long lasting reliability in both fixed and movable installations.
High insulation resistance for reliable electrical performance
Durable construction withstands exposure to oils and UV light
Flexible design accommodates both fixed and flexible installations
Rated for extreme operating temperatures which ensuring versatility
Meets stringent environmental compliance including EU RoHS
Ideal for automotive marine and production industries
