Phoenix Contact Male 4 way M12, M12, Straight, Straight to Female 4 way M12, M12, Straight, Straight Sensor Actuator
- RS Stock No.:
- 268-812
- Mfr. Part No.:
- 1424892
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€19.20
(exc. VAT)
€23.62
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €19.20 |
*price indicative
- RS Stock No.:
- 268-812
- Mfr. Part No.:
- 1424892
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 14248 | |
| Jacket Colour | Yellow | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 500mm | |
| Connector Type A | M12, M12, Straight, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | M12, M12, Straight, Straight | |
| Voltage | 30V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 14248 | ||
Jacket Colour Yellow | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 500mm | ||
Connector Type A M12, M12, Straight, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Connector Type B M12, M12, Straight, Straight | ||
Voltage 30V | ||
Standards/Approvals RoHS | ||
IP Rating IP65, IP67, IP68 | ||
The Phoenix Contact Sensor and actuator cable is designed to ensure reliable and efficient connectivity in standard applications, particularly in the U.S. market. With a focus on high performance, it features a robust construction suited for various environmental conditions and is ideal for industrial settings.
Compatible with a range of equipment for versatile use
Meets strict electrical standards for safety and reliability
Rated for a wide operating temperature range ensuring functionality in various settings
Non returnable item made to order for specific industrial needs
Related links
- Phoenix Contact Male 4 way M12 Straight M12 Straight Sensor Actuator
- Phoenix Contact Male 4 way M12 Straight M8 Straight Sensor Actuator
- Phoenix Contact Male 4 way M12 Straight 10 m
- Phoenix Contact Male 4 way M12 Straight 2 m
- Phoenix Contact Male 4 way M12 Straight 5 m
- Phoenix Contact Male 4 way M12 Right Angle M12 Straight Sensor
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 10 m
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 5 m
