Phoenix Contact Male 4 way M12, M12, Right Angle, Right Angle to Female 4 way M12, M12 Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 519-213
- Mfr. Part No.:
- 1424900
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-213
- Mfr. Part No.:
- 1424900
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Cable Length | 1.5m | |
| Jacket Colour | Yellow | |
| Jacket Material | Polyvinyl Chloride | |
| Number of Contacts A | 4 | |
| Connector Type A | M12, M12, Right Angle, Right Angle | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | M12, M12 | |
| Voltage | 250 V ac, 250 V dc | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Cable Length 1.5m | ||
Jacket Colour Yellow | ||
Jacket Material Polyvinyl Chloride | ||
Number of Contacts A 4 | ||
Connector Type A M12, M12, Right Angle, Right Angle | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Connector Type B M12, M12 | ||
Voltage 250 V ac, 250 V dc | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor And Actuator Cable combines robustness and versatility, designed to meet the demands of various application environments. Featuring an angled M12 plug and socket configuration, the cable ensures easy integration and flexibility in installations. Its durable PVC outer sheath and resilient core material provide reliable protection against environmental factors, while operating across a wide temperature range. Ideal for use in industrial settings, this cable facilitates efficient data transmission for sensor and actuator connections, paving the way for enhanced automation solutions. With practical features tailored for seamless operation, it stands as a dependable choice for professionals seeking quality and performance.
Robust construction ensures longevity in demanding environments
Designed for seamless integration with M12 connectors
Wide operating temperature range enhances versatility
Lightweight design optimises ease of handling during installation
No shielding allows straightforward signal transmission
Yellow outer sheath provides easy identification in complex setups
Self extinguishing materials contribute to enhanced safety features
Engineered to maintain performance in outdoor applications
Related links
- Phoenix Contact Male 4 way Angled Plug M12 to Female 4 way Angled Socket M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 4 way Angled Plug M12 to Male 4 way Angled Socket M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way Angled Plug M12 to Female 4 way Angled Socket M12 Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 4 way Straight Plug M12 to Female 4 way Angled Socket M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way Angled Plug M12 to Female 4 way Angled Socket M8 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way Angled Plug M12 to Female 4 way Straight Socket M12 Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 4 way Straight Plug M12 to Female 4 way Angled Socket M12 Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Female 4 way Straight Plug M12 to Male 4 way Angled Socket M12 Sensor Actuator Cable, 1.5 m
