Phoenix Contact Free Cable End, Free Cable End to Female 3 way Angled Socket M12, Angled Socket M12 Actuator/Sensor
- RS Stock No.:
- 519-262
- Mfr. Part No.:
- 1414571
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-262
- Mfr. Part No.:
- 1414571
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Cable Length | 1.5m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | Free Cable End, Free Cable End | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Connector Type B | Angled Socket M12, Angled Socket M12 | |
| Voltage | 24V | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Cable Length 1.5m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A Free Cable End, Free Cable End | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Connector Type B Angled Socket M12, Angled Socket M12 | ||
Voltage 24V | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact robust sensor or actuator cable expertly crafted for enhanced functionality and longevity. Designed for diverse applications, this cable features a sleek, black PVC exterior that ensures durability and resistance to environmental factors. With three positions and an angled M12 socket, it delivers efficient connectivity for various automation tasks. The integration of two LEDs provides visual status indicators, promoting seamless operation. This cable stands out for its flexibility in installation, whether fixed or mobile, making it ideal for any demanding environment. Experience superior performance with this meticulously engineered product, a testament to quality from a renowned manufacturer.
Crafted from high-quality PVC for excellent durability
Features a three-position connector for versatile applications
Equipped with visual status indicators for easy diagnostics
Offers flexibility in installation for both fixed and movable setups
Designed to endure various environmental conditions with a wide temperature range
Includes a flame-resistant exterior for added safety in critical environments
Achieves high insulation resistance, ensuring reliable performance
Integrates seamlessly with existing automation systems for efficient connectivity
Related links
- Phoenix Contact Free Cable End Angled Socket M12 Actuator/Sensor
- Phoenix Contact Free Cable End Angled Socket M12 Actuator/Sensor
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 3 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 10 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 1.5 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 5 m
- Phoenix Contact Free Cable End to Female 3 way Angled Socket M12 15 m
- Phoenix Contact Free Cable End Angled Socket M12 Sensor Actuator
