Phoenix Contact Male 5 way M12, M12, Straight, Straight to Female 5 way M12, M12, Straight, Straight Actuator/Sensor
- RS Stock No.:
- 519-307
- Mfr. Part No.:
- 1416101
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-307
- Mfr. Part No.:
- 1416101
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Orange | |
| Cable Length | 0.6m | |
| Connector Type A | M12, M12, Straight, Straight | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Connector Type B | M12, M12, Straight, Straight | |
| Voltage | 48 V ac, 60 V dc | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Jacket Material Polyurethane | ||
Jacket Colour Orange | ||
Cable Length 0.6m | ||
Connector Type A M12, M12, Straight, Straight | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Connector Type B M12, M12, Straight, Straight | ||
Voltage 48 V ac, 60 V dc | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor And Actuator Cable represents cutting-edge technology tailored for industrial applications. This robust cable, designed specifically for robots and drag chains, offers superior flexibility coupled with a durable construction. Its halogen-free PUR material not only meets high safety standards but also is resistant to welding splashes, making it extraordinarily reliable in challenging environments. With a compact 0.6 m length and M12 connectors, this cable ensures secure connections, enhancing system efficiency. The integration of self-extinguishing materials also ensures a safer operational environment. Ideal for those looking to improve automation processes, this sensor/actuator cable stands as a testament to high performance and enhanced productivity.
Easy to handle due to its lightweight design
Highly flexible for dynamic applications in industrial settings
Welding sputter resistant material enhances longevity
Halogen free composition contributes to a safer working environment
Robust outer sheath ensures protection against mechanical stresses
Self extinguishing features add a layer of safety
IP65 IP67 and IP68 ratings provide exceptional environmental resistance
Suitable for various operational temperatures catering to diverse applications
Related links
- Phoenix Contact Male 5 way Straight Plug M12 to Female 5 way Straight Socket M12 Actuator/Sensor Cable, 0.6 m
- Phoenix Contact Male 5 way Straight Plug M12 to Female 5 way Angled Socket M12 Actuator/Sensor Cable, 0.6 m
- Phoenix Contact Male 5 way Straight Plug M12 to Female 5 way Straight Socket M12 Sensor Actuator Cable, 0.6 m
- Phoenix Contact Male 4 way Straight Plug M12 to Female 4 way Straight Socket M12 Actuator/Sensor Cable, 0.6 m
- Phoenix Contact Male 4 way Angled Plug M12 to Female 4 way Straight Socket M12 Actuator/Sensor Cable, 0.6 m
- Phoenix Contact Male 5 way Straight Plug M12 to Female 5 way Straight Socket M12 Actuator/Sensor Cable, 3 m
- Phoenix Contact Male 5 way Straight Plug M12 to Female 5 way Straight Socket M12 Actuator/Sensor Cable, 5 m
- Phoenix Contact Male 5 way Straight Plug M12 to Female 5 way Straight Socket M12 Actuator/Sensor Cable, 0.3 m
