Phoenix Contact Male 5 way M12, Straight to Female 5 way M12, Straight Sensor Actuator Cable, 600 mm

Subtotal (1 unit)*

€27.94

(exc. VAT)

€34.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€27.94

*price indicative

RS Stock No.:
269-477
Mfr. Part No.:
1415696
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

14156

Product Type

Sensor Actuator Cable

Cable Length

600mm

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Connector Type A

M12, Straight

Connector Gender A

Male

Number of Contacts A

5

Connector Gender B

Female

Connector Type B

M12, Straight

Number of Contacts B

5

Voltage

48V ac, 60V ac

Standards/Approvals

cUL, EAC-RoHS, IEC 61076-2-101, UL

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
DE
The Phoenix Contact Sensor and actuator cable is designed to provide reliable connections in automation technology. Featuring a robust design and made from high-quality PVC, it ensures strong performance even in demanding environments. The product boasts a compact cable length of 0.6 m, making it suitable for various applications where space is limited.

Suitable for various temperature ranges for versatility

Certified by recognised standards for quality assurance

Flexible installation options cater to diverse user needs

Electrical components undergo thorough testing for safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy