Phoenix Contact Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 600 mm
- RS Stock No.:
- 519-381
- Mfr. Part No.:
- 1538403
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€23.74
(exc. VAT)
€29.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.74 |
*price indicative
- RS Stock No.:
- 519-381
- Mfr. Part No.:
- 1538403
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Cable Length | 600mm | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Type A | Straight | |
| Connector Type B | Straight | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Voltage | 60V | |
| Standards/Approvals | cUL, DIN EN 60332-2-2, DIN EN 60811-2-1, DIN VDE 0472 part 815, EAC-RoHS, UL, UL 758/1581 FT2 | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Cable Length 600mm | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Type A Straight | ||
Connector Type B Straight | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Voltage 60V | ||
Standards/Approvals cUL, DIN EN 60332-2-2, DIN EN 60811-2-1, DIN VDE 0472 part 815, EAC-RoHS, UL, UL 758/1581 FT2 | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor/actuator cable designed for demanding industrial applications. Constructed from halogen free PUR material in a striking black grey finish, this cable ensures not only durability but also environment friendly standards. It features a robust M12 straight plug and an M8 straight socket, accommodating a flexible cable length of 0.6 metres. Ideal for signal transmission, this cable boasts superior mechanical properties, making it suitable for rigorous bending cycles and installation conditions. The versatile design facilitates reliable connections in various applications, ensuring extensive operational capabilities across industries.
Offers an impressive insulation resistance that guarantees minimal interference
Maintains excellent bending capacity supporting rigorous industrial environments
Equipped with a plug and socket connection for effortless assembly and flexibility
Exhibits strong resistance to oils and various chemicals extending its durability
Extensive temperature range for reliable performance in diverse conditions
Complies with essential safety regulations which ensuring peace of mind during use
Ideal for automation tasks enhancing the overall productivity of operations
Related links
- Phoenix Contact Male 3 way Right Angle to Female 3 way Straight Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 3 way M8 to Female 3 way M12 600 mm
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 3 way M12 to Female 3 way M8 600 mm
