Phoenix Contact Male 3 way M8 to Female 3 way M12, Straight Sensor Actuator Cable, 600 mm
- RS Stock No.:
- 256-1508
- Mfr. Part No.:
- 1682391
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€27.13
(exc. VAT)
€33.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.13 |
*price indicative
- RS Stock No.:
- 256-1508
- Mfr. Part No.:
- 1682391
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | PUR | |
| Jacket Colour | Black, Grey | |
| Cable Length | 600mm | |
| Connector Gender A | Male | |
| Connector Type A | M8 | |
| Number of Contacts A | 3 | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Connector Type B | M12, Straight | |
| Voltage | 60V | |
| Standards/Approvals | IEC 61076-2-101, IEC 61076-2-104 | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Jacket Material PUR | ||
Jacket Colour Black, Grey | ||
Cable Length 600mm | ||
Connector Gender A Male | ||
Connector Type A M8 | ||
Number of Contacts A 3 | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Connector Type B M12, Straight | ||
Voltage 60V | ||
Standards/Approvals IEC 61076-2-101, IEC 61076-2-104 | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and actuator cable is a 0.6 m long cable of 3 position. One end of cable is connected to plug angled M8 and socket angled M12. It is PUR halogen free.
Cable length is 0.6 m
Connection 1 is plug angled M8
Connection 2 is socket angled M12
three position
Related links
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 600 mm
- Phoenix Contact Female 3 way M8 Straight Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 3 way M12 to Female 3 way M8 600 mm
- Phoenix Contact Male 3 way M12 600 mm
- Phoenix Contact Male 3 way M12 600 mm
- Phoenix Contact Female 3 way M12 Straight Sensor Actuator Cable, 600 mm
- Phoenix Contact Female 3 way M12 Straight Sensor Actuator Cable, 600 mm
