Phoenix Contact Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 10 m
- RS Stock No.:
- 519-404
- Mfr. Part No.:
- 1571538
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€81.49
(exc. VAT)
€100.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.49 |
*price indicative
- RS Stock No.:
- 519-404
- Mfr. Part No.:
- 1571538
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Cable Length | 10m | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight | |
| Number of Contacts B | 4 | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Standards/Approvals | DIN EN 60332 2 2, DIN EN 60811 2 1, DIN EN ISO 4892 2 A, EAC, in accordance with DIN VDE 0472 part 815, RoHS, UL 758/1581 FT2 | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Cable Length 10m | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type A Straight | ||
Number of Contacts B 4 | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Standards/Approvals DIN EN 60332 2 2, DIN EN 60811 2 1, DIN EN ISO 4892 2 A, EAC, in accordance with DIN VDE 0472 part 815, RoHS, UL 758/1581 FT2 | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor/actuator cable designed to meet the rigorous demands of industrial applications. This four position cable features a robust construction with PUR halogen free insulation, ensuring durability even in challenging environments. Its sleek black grey design not only offers aesthetic appeal but also serves as a functional asset in complex installations. The cable is fully shielded to enhance signal integrity, providing reliable connectivity for sensitive equipment. Additionally, its compatibility with M8 connectors facilitates easy integration into existing systems, making it an indispensable component for automation and control tasks.
Shielded design enhances protection against signal interference
Halogen free materials ensure safety in case of fire
Flexible installation options cater to diverse application needs
IP65 and IP67 ratings provide excellent protection against dust and water ingress
Highly resistant to chemicals and oil which ensuring long term reliability
Lightweight yet robust construction simplifies handling and installation
Meets stringent environmental compliance standards for sustainability
Related links
- Phoenix Contact Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 10 m
- Phoenix Contact Male 4 way M12 Straight 10 m
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 10 m
- Phoenix Contact Male 4 way M12 10 m
- Phoenix Contact Male 4 way M12 10 m
- Phoenix Contact Male 4 way M12 10 m
- Phoenix Contact Male 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 10 m
