Phoenix Contact Female 4 way Threaded to 4 way Free Cable End Sensor Actuator Cable, 10 m
- RS Stock No.:
- 519-436
- Mfr. Part No.:
- 1558386
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€4,727.18
(exc. VAT)
€5,814.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €4,727.18 | €94.544 |
*price indicative
- RS Stock No.:
- 519-436
- Mfr. Part No.:
- 1558386
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 10m | |
| Jacket Colour | Red | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | Threaded | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Type B | Free Cable End | |
| Voltage | 30V | |
| Standards/Approvals | cULus, EAC-RoHS | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 10m | ||
Jacket Colour Red | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A Threaded | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Type B Free Cable End | ||
Voltage 30V | ||
Standards/Approvals cULus, EAC-RoHS | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable is specifically designed for CC link applications, ensuring efficient data transmission at speeds of up to 10 Mbps. Offering a robust construction, it features a 4 position layout housed within a durable PVC sheath, which makes it both versatile and reliable for various industrial environments. The cables distinctive red colour not only enhances visibility but also signifies its industrial pedigree. With its generous 10 metre cable length and shielded design, this product enhances performance while minimising interference in demanding automation setups. The combination of high quality materials ensures longevity, protecting it against the rigours of everyday use in complex systems.
Designed for seamless integration within CC link networks
Robust PVC construction enhances durability and performance
Shielded design reduces electromagnetic interference
Generous cable length allows for flexible installation options
High quality materials support longevity in various operational settings
Red colour coding aids in quick identification in panel setups
Related links
- Phoenix Contact Female 4 way Free Cable End to 4 way M8 10 m
- Phoenix Contact Female 4 way Free Cable End to 4 way M12 10 m
- Phoenix Contact Female 4 way Free Cable End to 4 way Angled Socket M8 Sensor Actuator Cable, 10 m
- Phoenix Contact Female 4 way M12 10 m
- Phoenix Contact Female 4 way M8 10 m
- Phoenix Contact Female 4 way Free Cable End to 4 way Angled Socket M12 Sensor Actuator Cable, 10 m
- Phoenix Contact Female 4 way M8 to Unterminated 4 way Free End Sensor Actuator Cable, 10 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 10 m
