Phoenix Contact Male 8 way Straight to Female 8 way Straight Actuator/Sensor Cable, 10 m
- RS Stock No.:
- 519-792
- Mfr. Part No.:
- 1408153
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€208.36
(exc. VAT)
€256.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €208.36 |
*price indicative
- RS Stock No.:
- 519-792
- Mfr. Part No.:
- 1408153
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Cable Length | 10m | |
| Jacket Colour | Black, Grey | |
| Jacket Material | PEX | |
| Number of Contacts A | 8 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts B | 8 | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Voltage | 30V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | DNV Approval ID: TAE00002K4, IEC 61076-2-101 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Cable Length 10m | ||
Jacket Colour Black, Grey | ||
Jacket Material PEX | ||
Number of Contacts A 8 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts B 8 | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Voltage 30V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals DNV Approval ID: TAE00002K4, IEC 61076-2-101 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact sensor or actuator cable is an 8-position, black-gray RAL 7021 PE-X/PE-X halogen-free cable with shielding, featuring a straight M12 plug with A coding on one end and a straight M12 socket with A coding on the other, with a cable length of 10 meters. It is designed for outdoor applications and includes a high-grade steel knurl2.
Seal material FPM
Material of grip body PP
Contact material CuSn
Contact surface material Ni or Au
Contact carrier material PP
Material for screw connection Stainless steel
Related links
- RS PRO Female 4 way 7/8 In Circular 10 m
- Phoenix Contact Male 8 way M12 10 m
- Phoenix Contact Male 8 way Right Angle to Female 8 way Straight Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 8 way Straight Plug M8 to M8 1.5 m
- Phoenix Contact Male 8 way Straight to Female 8 way Straight Sensor Actuator Cable, 10 m
- Phoenix Contact Male 8 way Straight to 8 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 8 way Straight to Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact 8 way Right Angle to Female 8 way Straight Actuator/Sensor Cable, 10 m
