Phoenix Contact 3 way Free Cable End to Female 3 way M12, Straight Sensor Actuator Cable, 10 m
- RS Stock No.:
- 519-794
- Mfr. Part No.:
- 1408563
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€1,652.92
(exc. VAT)
€2,033.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,652.92 | €33.058 |
*price indicative
- RS Stock No.:
- 519-794
- Mfr. Part No.:
- 1408563
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Colour | Grey | |
| Jacket Material | PUR | |
| Cable Length | 10m | |
| Number of Contacts A | 3 | |
| Connector Type A | Free Cable End | |
| Connector Type B | M12, Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Voltage | 30V | |
| Standards/Approvals | DIN EN 60332 2 2, DIN EN 60811 2 1, DIN VDE 0472 part 815, EN 50267 2 1, EN ISO 4892 2 A, IEC 61076 2 101, UL 758/1581 FT2 | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Colour Grey | ||
Jacket Material PUR | ||
Cable Length 10m | ||
Number of Contacts A 3 | ||
Connector Type A Free Cable End | ||
Connector Type B M12, Straight | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Voltage 30V | ||
Standards/Approvals DIN EN 60332 2 2, DIN EN 60811 2 1, DIN VDE 0472 part 815, EN 50267 2 1, EN ISO 4892 2 A, IEC 61076 2 101, UL 758/1581 FT2 | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact sensor or actuator cable is a 3-position, halogen-free PUR cable in gray RAL 7001. It features a free cable end on one side and a straight M12 socket with B coding on the other. The cable has a length of 10 meters.
Flammability rating according to UL 94 HB
Seal material NBR
Material of grip body TPU, hardly inflammable, self-extinguishing
Contact material CuSn
Contact surface material Ni or Au
Contact carrier material TPU GF
Material for screw connection Zinc die-cast, nickel-plated
Related links
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 10 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 Straight 10 m
- Phoenix Contact Female 3 way Free Cable End to Female 3 way M12 10 m
- Phoenix Contact Male 3 way M12 10 m
- Phoenix Contact 3 way Free Cable End M12 Straight Sensor Actuator Cable,
- Phoenix Contact Male 4 way M12 10 m
- Phoenix Contact Free Cable End to Female 3 way M12 Straight 10 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 Straight 10 m
