Phoenix Contact Female 3 way Free Cable End to 3 way Angled Socket M12 Sensor Actuator Cable, 10 m
- RS Stock No.:
- 521-179
- Mfr. Part No.:
- 1402554
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€2,167.00
(exc. VAT)
€2,665.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €2,167.00 | €43.34 |
*price indicative
- RS Stock No.:
- 521-179
- Mfr. Part No.:
- 1402554
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 10m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Number of Contacts A | 3 | |
| Connector Gender A | Female | |
| Connector Type A | Free Cable End | |
| Connector Type B | Angled Socket M12 | |
| Number of Contacts B | 3 | |
| Standards/Approvals | DIN EN 50265-2-1, DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VDE 0472 part 815, DIN VDE 0482, UL 94 HB, UL AWM Style 20549 | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 10m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Number of Contacts A 3 | ||
Connector Gender A Female | ||
Connector Type A Free Cable End | ||
Connector Type B Angled Socket M12 | ||
Number of Contacts B 3 | ||
Standards/Approvals DIN EN 50265-2-1, DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VDE 0472 part 815, DIN VDE 0482, UL 94 HB, UL AWM Style 20549 | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact sensor or actuator cable is a 3-position, halogen-free PUR cable in black-gray RAL 7021. It features a free cable end on one side and an angled M12 socket with A coding on the other. The cable has a length of 10 meters.
Flammability rating according to UL 94 HB
Seal material NBR
Material of grip body TPU, hardly inflammable, self-extinguishing
Contact material CuSn
Contact surface material Ni or Au
Contact carrier material TPU GF
Material for screw connection Zinc die-cast, nickel-plated
Related links
- Phoenix Contact 3 way Free Cable End to Female 3 way Angled Socket M12 Sensor Actuator Cable, 10 m
- Phoenix Contact Female 3 way Free Cable End to Unterminated 3 way Angled Socket M12 Sensor Actuator Cable, 3 m
- Phoenix Contact Female 4 way Free Cable End to 4 way Angled Socket M12 Sensor Actuator Cable, 10 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 10 m
- Phoenix Contact 3 way Free Cable End to Female 3 way Angled Socket M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact 3 way Free Cable End to Female 3 way Angled Socket M12 Sensor Actuator Cable, 8 m
- Phoenix Contact 3 way Free Cable End to Female 3 way Angled Socket M12 Sensor Actuator Cable, 3 m
- Phoenix Contact 3 way Free Cable End to Female 3 way Angled Socket M12 Sensor Actuator Cable, 20 m
