TE Connectivity Female 5 way M12, Straight to Pigtail Sensor Actuator Cable, 5 m
- RS Stock No.:
- 526-122
- Distrelec Article No.:
- 304-62-877
- Mfr. Part No.:
- 1-2273035-3
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 5 units)*
€166.42
(exc. VAT)
€204.70
(inc. VAT)
Last RS stock
- Final 14 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €166.42 | €33.284 |
*price indicative
- RS Stock No.:
- 526-122
- Distrelec Article No.:
- 304-62-877
- Mfr. Part No.:
- 1-2273035-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1-2273035 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Number of Contacts A | 5 | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Female | |
| Connector Type B | Pigtail | |
| Voltage | 125V | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1-2273035 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Number of Contacts A 5 | ||
Connector Type A M12, Straight | ||
Connector Gender A Female | ||
Connector Type B Pigtail | ||
Voltage 125V | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 x 1.0 straight socket is an essential component for reliable connectivity in industrial applications. Designed for sensor and actuator use, it offers efficient performance with a durable PVC jacket and robust plastic housing. Its sleek black finish and lightweight design make it ideal for various environments, providing both aesthetic and functional benefits. The assembly's single-ended configuration simplifies installation and enhances operational efficiency, making it a preferred choice for professionals in the field. With an impressive cable length of 5 metres, this pigtail ensures flexible application in different settings while maintaining exceptional electrical characteristics.
Offers a compact design for versatile applications
Features a M12 socket for secure connection
Black PVC jacket ensures durability
Compatible with various sensors and actuators
Facilitates easy installation with a single-ended configuration
Five positions allow for optimal functionality
Designed for a maximum operating voltage of 125 VDC
Low halogen content complies with safety standards
Related links
- TE Connectivity Female 5 way M12 to Unterminated 5 way Free End Sensor Actuator Cable, 1.5 m
- TE Connectivity Female 5 way M12 5 m
- TE Connectivity Female 5 way M12 5 m
- TE Connectivity Male 4 way M8 Plug 5 m
- TE Connectivity Female 5 way M12 to 5 way M12 Sensor Actuator Cable, 5 m
- TE Connectivity Female 5 way M12 to Female 5 way M12 Sensor Actuator Cable, 5 m
- TE Connectivity Female 5 way M12 to Female 5 way Straight Sensor Actuator Cable, 5 m
- TE Connectivity Female 5 way M12 to 5 way Sensor Actuator Cable, 5 m
