TE Connectivity Male 4 way M8 Plug, Right Angle to Pigtail Sensor Actuator Cable, 5 m
- RS Stock No.:
- 508-812
- Mfr. Part No.:
- 1-2273010-3
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 508-812
- Mfr. Part No.:
- 1-2273010-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type A | M8 Plug, Right Angle | |
| Connector Type B | Pigtail | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5 m | |
| Jacket Colour | Blue | |
| Jacket Material | Polyvinyl Chloride | |
| Series | 1-2273 | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Voltage | 30 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type A M8 Plug, Right Angle | ||
Connector Type B Pigtail | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5 m | ||
Jacket Colour Blue | ||
Jacket Material Polyvinyl Chloride | ||
Series 1-2273 | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Voltage 30 V | ||
- COO (Country of Origin):
- DE
The TE Connectivity M8/M12 Cable Assembly, designed for Sensor and Actuator applications, offers a reliable solution with its four-position configuration and A keying code. Featuring an M8 plug and a pigtail design with a right angle connector orientation, it is ideal for installations where space is at a premium. The assembly's robust PVC construction ensures durability and performance in various environments. Measuring a convenient length of 5 metres, it facilitates easy integration into existing systems, allowing for versatility in application. With environmental protection and a range of compliant certifications, this cable assembly is a dependable choice for industrial automation and control tasks.
Designed for seamless integration in sensor and actuator applications
PVC construction provides resilience against wear and tear
Right angle connector orientation optimises space utilisation
Compliance with EU RoHS and ELV directives ensures environmental safety
Field serviceable design allows for easy repairs and maintenance
Packaging quantity of 25 facilitates bulk purchasing for larger projects
Related links
- TE Connectivity Male 4 way M8 5 m
- TE Connectivity Male 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 1.5 m
- TE Connectivity Female 5 way M12 5 m
- TE Connectivity Male 3 way M8 5 m
- TE Connectivity Male 4 way M8 5 m
- TE Connectivity Male 4 way M8 5 m
- Molex Female 3 way M8 5 m
- TE Connectivity Male 4 way M12 5 m
