Phoenix Contact Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 5 m
- RS Stock No.:
- 535-158
- Mfr. Part No.:
- 1417501
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€27.84
(exc. VAT)
€34.24
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | €27.84 |
| 10 + | €25.61 |
*price indicative
- RS Stock No.:
- 535-158
- Mfr. Part No.:
- 1417501
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Type B | Straight | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Voltage | 30V | |
| Standards/Approvals | cUL Listed, cULus Listed, IEC 61076-2-104, UL Listed | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Number of Contacts A 4 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Type B Straight | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Voltage 30V | ||
Standards/Approvals cUL Listed, cULus Listed, IEC 61076-2-104, UL Listed | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor And Actuator Cable combines reliability with high-performance design, catering specifically to automation applications. Engineered with a robust PVC sheath, the cable boasts a sleek black finish that meets aesthetic and functional requirements. The four-position M8 connectors, with A coding, ensure efficient connectivity and easy integration into existing systems. With a cable length of 5 metres, this product provides flexibility in system design, allowing for optimal device placement. The cable is designed to withstand challenging environmental conditions, making it suitable for diverse industrial settings. Adhering to standards such as IEC 61076-2-104, this sensor/actuator cable exemplifies quality and compliance, proving to be an indispensable component in modern automation infrastructure.
Provides secure high quality connections for sensors and actuators
Designed for both fixed and flexible installations to suit various applications
Exhibits flame resistant properties for enhanced safety
IP65 and IP67 protection ratings ensure reliable operation in tough environments
Constructed with materials that resist oil and other environmental factors
Lightweight design allows for easy handling and installation
Compatible with M8 configurations for seamless integration into automation networks
Related links
- Phoenix Contact Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way M12 5 m
- Phoenix Contact Female 4 way Right Angle to Male 4 way Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way M8 Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way M8 5 m
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 5 m
