Phoenix Contact Male 4 way M12, Straight to Female 4 way M8, Straight Sensor Actuator Cable, 5 m
- RS Stock No.:
- 535-342
- Mfr. Part No.:
- 1500415
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
€195.56
(exc. VAT)
€240.54
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €195.56 | €39.112 |
*price indicative
- RS Stock No.:
- 535-342
- Mfr. Part No.:
- 1500415
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-4P | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5m | |
| Jacket Colour | Black, Grey | |
| Jacket Material | PUR | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | M8, Straight | |
| Voltage | 30V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, DIN EN 60332-2-2, DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VDE 0472 part 815, EAC-RoHS, UL, UL 758/1581 FT2, UL AWM Style 20549 / 10493 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-4P | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5m | ||
Jacket Colour Black, Grey | ||
Jacket Material PUR | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Connector Type B M8, Straight | ||
Voltage 30V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, DIN EN 60332-2-2, DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VDE 0472 part 815, EAC-RoHS, UL, UL 758/1581 FT2, UL AWM Style 20549 / 10493 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is designed for high-performance applications, providing reliable connectivity essential in automation solutions. With a robust construction that is halogen-free, it ensures optimal safety and functionality even in challenging environments. The cable supports effective data transmission with its four-position setup, seamlessly integrating with multiple devices through its M12 and M8 connectors. Its flexible design allows for easier installation in varying configurations, accommodating both fixed and movable installations. Built to endure harsh conditions, it boasts excellent resistance to oils, acids, and UV exposure, making it an ideal choice for industrial settings. The cables operational temperature range further enhances its versatility, ensuring it performs excellently across diverse applications.
Halogen-free design contributes to enhanced safety standards
Flexible construction facilitates simple installation in tight spaces
Durable against environmental challenges, ensuring long service life
Excellent oil and acid resistance protects from corrosion and damage
Related links
- Phoenix Contact Male 4 way M8 Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way M8 5 m
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 4 way M8 5 m
- Phoenix Contact Male 4 way M8 Straight Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 3 way Free Cable End to Female 3 way M8 5 m
- Phoenix Contact Male 4 way M8 Straight Sensor Actuator Cable, 300 mm
