Phoenix Contact Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 1 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€23.74

(exc. VAT)

€29.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€23.74
10 +€21.83

*price indicative

RS Stock No.:
535-965
Mfr. Part No.:
1683552
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Jacket Colour

Black, Grey

Cable Length

1m

Jacket Material

Polyurethane

Connector Gender A

Male

Connector Type A

Straight

Number of Contacts A

3

Connector Gender B

Female

Number of Contacts B

3

Connector Type B

Straight

Voltage

60V

Standards/Approvals

cUL Listed, EAC-RoHS, IEC 61076-2-101, IEC 61076-2-104, UL Listed

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
DE
The Phoenix Contact Sensor and actuator cable is designed to provide reliable connectivity in industrial applications. With its three-position M12 connector on one end and a straight M8 socket on the other, it facilitates seamless integration into various control systems. The cable is constructed from PUR material, ensuring durability and resistance to harsh environmental conditions. Its halogen-free composition adds an extra level of safety, making it suitable for use in diverse settings. This cable not only meets high-performance standards but also boasts impressive mechanical properties, making it an ideal choice for demanding applications.

Constructed from halogen-free materials for enhanced safety

Designed for high durability in dynamic environments

Offers a twisted wire structure for optimal signal integrity

IP65, IP67, and IP68 rated for excellent protection against dust and water ingress

Meets UL and IEC specifications for reliable performance

Supports wide temperature range for versatile installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy