Phoenix Contact Male 3 way Straight to Female 4 way Straight Sensor Actuator Cable, 1 m
- RS Stock No.:
- 558-699
- Mfr. Part No.:
- 1501346
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
€613.10
(exc. VAT)
€754.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €613.10 | €24.524 |
*price indicative
- RS Stock No.:
- 558-699
- Mfr. Part No.:
- 1501346
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 1m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL Listed, DIN EN 60332-2-2, DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VDE 0472 part 815, EAC-RoHS, UL 758/1581 FT2, UL 94 HB, UL Listed | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 1m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL Listed, DIN EN 60332-2-2, DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VDE 0472 part 815, EAC-RoHS, UL 758/1581 FT2, UL 94 HB, UL Listed | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and actuator cable is engineered for optimal connectivity in demanding applications, featuring a robust design that ensures reliability and performance. Constructed from PUR materials, it is halogen-free and designed to withstand a variety of environmental conditions. The cables distinctive colour, black-gray (RAL 7021), offers a professional appearance, while its 3-position configuration facilitates flexible integration into various systems. With an impressive bending cycle capacity, this cable is crafted to endure heavy-duty use, making it suitable for a wide range of industrial settings. It effectively combines functionality with protection, allowing for reliable communication between sensors and actuators in automation processes. Coupled with superior insulation properties, this product promises enhanced performance and longevity in installations.
Designed for extreme bending and flexibility, ensuring durability in dynamic environments
Halogen-free construction promotes safer operation in the event of fire
IP65, IP67, and IP68 ratings guarantee outstanding protection against dust and water ingress
Self-extinguishing materials reduce the risk of fire hazards, enhancing safety
Compatible with a wide array of industrial applications for versatile use
Exceptional resistance to oils and chemicals provides lasting reliability
Related links
- Phoenix Contact Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 1 m
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 1 m
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 1 m
- Phoenix Contact Male 3 way M8 1 m
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 1 m
- Phoenix Contact Male 3 way Straight to 3 way Unterminated Sensor Actuator Cable, 1 m
- Phoenix Contact Male 3 way M12 Valve Connector Sensor Actuator Cable, 1 m
- Phoenix Contact Male 3 way Straight to Female 3 way M12 Sensor Actuator Cable, 1 m
