Phoenix Contact Male 3 way M12, Straight to Female 3 way Angled Socket M8 Sensor Actuator Cable, 5 m
- RS Stock No.:
- 556-365
- Mfr. Part No.:
- 1683523
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
€1,682.04
(exc. VAT)
€2,068.91
(inc. VAT)
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,682.04 | €67.282 |
*price indicative
- RS Stock No.:
- 556-365
- Mfr. Part No.:
- 1683523
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Material | Polyurethane | |
| Cable Length | 5m | |
| Jacket Colour | Black, Grey | |
| Number of Contacts A | 3 | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Number of Contacts B | 3 | |
| Connector Type B | Angled Socket M8 | |
| Connector Gender B | Female | |
| Voltage | 24V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | DIN EN 60332-2-2, DIN EN 60811-2-1, DIN VDE 0472 part 815, UL 758/1581 FT2, UL AWM Style 20549/10493 (80°C/300 V) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Material Polyurethane | ||
Cable Length 5m | ||
Jacket Colour Black, Grey | ||
Number of Contacts A 3 | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Number of Contacts B 3 | ||
Connector Type B Angled Socket M8 | ||
Connector Gender B Female | ||
Voltage 24V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals DIN EN 60332-2-2, DIN EN 60811-2-1, DIN VDE 0472 part 815, UL 758/1581 FT2, UL AWM Style 20549/10493 (80°C/300 V) | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and Actuator Cable is made from PUR (halogen-free) material, ensuring safety and environmental compatibility. It features a Ni/Au contact surface for reliable electrical connections. This cable operates effectively within an ambient temperature range of -40°C to 80°C. It is safe and easy to use as this is 100% tested.
IP67 and IP68 rated
Silicon free
Resistant to oils
Highly resistant to acids and alkaline solutions
Hydrolysis and microbe resistant
Related links
- Phoenix Contact Male 3 way M12 5 m
- Phoenix Contact Male 3 way M8 5 m
- Phoenix Contact Male 3 way M12 Straight Angled Socket M8 Sensor
- Phoenix Contact Male 3 way M12 Right Angle Angled Socket M8 Sensor
- Phoenix Contact Male 3 way M12 1 m
- Phoenix Contact Male 3 way M12 3 m
- Phoenix Contact Male 3 way M12 1.5 m
- Phoenix Contact Male 3 way M12 500 mm
