Phoenix Contact Male 3 way M12, M12, Straight, Straight to Female 3 way Angled Socket M8, Angled Socket M8 Sensor
- RS Stock No.:
- 488-547
- Mfr. Part No.:
- 1415532
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-547
- Mfr. Part No.:
- 1415532
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 14155 | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 1.5m | |
| Connector Type A | M12, M12, Straight, Straight | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type B | Angled Socket M8, Angled Socket M8 | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Voltage | 48V ac, 60V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | EAC-RoHS, EU RoHS, IEC 61076-2-101 (M12), IEC 61076-2-104 (M8), UL AWM Style 2464/1729 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 14155 | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 1.5m | ||
Connector Type A M12, M12, Straight, Straight | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type B Angled Socket M8, Angled Socket M8 | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Voltage 48V ac, 60V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals EAC-RoHS, EU RoHS, IEC 61076-2-101 (M12), IEC 61076-2-104 (M8), UL AWM Style 2464/1729 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor And Actuator Cable offers a reliable solution for seamless communication between devices in automation systems. Designed with practicality in mind, it features M12 and M8 connectors that provide quick and easy installation, ensuring that your connections remain secure throughout their operational life. Manufactured from high-quality materials, including a PVC sheath that withstands harsh conditions, the cable is suitable for a wide range of applications.
Offers IP67 and IP68 ratings for superior ingress protection
Employs a compact structure that facilitates easy routing and installation
Ideal for applications in automation robotics and industrial machinery
Related links
- Phoenix Contact Male 3 way M12 Straight Angled Socket M8 Sensor
- Phoenix Contact Male 3 way M12 Right Angle Angled Socket M8 Sensor
- Phoenix Contact Male 3 way M12 1 m
- Phoenix Contact Male 3 way M8 Straight Angled Socket M8 Sensor Actuator
- Phoenix Contact Male 3 way M8 Right Angle Angled Socket M8 Sensor
- Phoenix Contact Male 3 way M12 Straight 300 mm
- Phoenix Contact Male 4 way M12 Right Angle Angled Socket M8 Sensor
- Phoenix Contact Male 3 way M12 600 mm
