Phoenix Contact Male 3 way Straight to Female 3 way M8 Sensor Actuator Cable, 2 m

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
556-986
Mfr. Part No.:
1698068
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Jacket Colour

Black, Grey

Jacket Material

Polyurethane

Cable Length

2m

Connector Gender A

Male

Number of Contacts A

3

Connector Type A

Straight

Number of Contacts B

3

Connector Type B

M8

Connector Gender B

Female

Voltage

24V

IP Rating

IP65, IP67, IP68

Standards/Approvals

DIN EN 60332-2-2, DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VDE 0472 part 815, IEC 61076-2-101, IEC 61076-2-104, UL 758/1581 FT2, UL AWM Style 20549/10493

COO (Country of Origin):
PL
The Phoenix Contact Sensor and Actuator Cable is MADE from PUR (halogen-free) material, ensuring safety and environmental compatibility. It features a Ni/Au contact surface for reliable electrical connections. This cable operates effectively within an ambient temperature range of -40°C to 80°C. It is safe and easy to use as this is 100% tested.

IP67 and IP68 rated

Silicon free

Resistant to oils

Highly resistant to acids and alkaline solutions

Hydrolysis and microbe resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy