Phoenix Contact Male 5 way Straight to Female 5 way Straight Actuator/Sensor Cable, 2 m
- RS Stock No.:
- 557-563
- Mfr. Part No.:
- 1501537
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
€1,080.59
(exc. VAT)
€1,329.13
(inc. VAT)
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,080.59 | €43.224 |
*price indicative
- RS Stock No.:
- 557-563
- Mfr. Part No.:
- 1501537
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-5P | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 2m | |
| Jacket Colour | Orange, Pastel Orange | |
| Jacket Material | Polyurethane | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Voltage | 250V | |
| Standards/Approvals | cUL Listed, EAC-RoHS, UL Listed | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-5P | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 2m | ||
Jacket Colour Orange, Pastel Orange | ||
Jacket Material Polyurethane | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Voltage 250V | ||
Standards/Approvals cUL Listed, EAC-RoHS, UL Listed | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is designed to ensure optimal performance in demanding environments. Featuring a halogen-free and irradiated PUR construction, it combines durability with flexibility, making it suitable for both fixed and mobile installations. The cable showcases a compact design with five positions and an innovative connector system, facilitating seamless integration into automation applications. With its robust material choices, including a self-extinguishing grip body, this product is engineered to withstand harsh conditions while providing reliable signal and power transmission. Ideal for use in various settings, this cable retains exceptional performance even at extreme temperatures and under moisture exposure. Tailored to customer-specific requirements, it is an optimal choice for industries where dependability and safety are paramount.
Extended bending cycles provide increased reliability
Robust materials resist hydrolysis and microbial degradation
Ideal for use in automation, ensuring uninterrupted operations
Designed for compatibility with industry standards and approvals
Related links
- Phoenix Contact Male 5 way Straight Plug M12 to M12 2 m
- Phoenix Contact Male 5 way M12 2 m
- Phoenix Contact Male 5 way Right Angle to 5 way Straight Actuator/Sensor Cable, 2 m
- Phoenix Contact Male 5 way M12 2 m
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Actuator/Sensor Cable, 2 m
- Amphenol Industrial Male 5 way M12 2 m
- Phoenix Contact 5 way M12 2 m
- Phoenix Contact Female 5 way M12 2 m
