Phoenix Contact Male 5 way M12, Straight to 5 way Free Cable End Sensor Actuator Cable, 500 mm

Subtotal (1 pack of 50 units)*

€1,114.08

(exc. VAT)

€1,370.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€1,114.08€22.282

*price indicative

RS Stock No.:
558-283
Mfr. Part No.:
1529959
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-5P

Product Type

Sensor Actuator Cable

Cable Length

500mm

Jacket Colour

Black, Grey

Jacket Material

Polyurethane

Connector Gender A

Male

Connector Type A

M12, Straight

Number of Contacts A

5

Number of Contacts B

5

Connector Type B

Free Cable End

Voltage

30V

IP Rating

IP65, IP67

Standards/Approvals

IEC 61076-2-101, UL Listed

COO (Country of Origin):
PL
The Phoenix Contact Sensor/actuator cable is designed for reliable signal transmission in demanding environments. Featuring advanced shielding technology, this 5 position cable ensures high performance while maintaining flexibility and durability. Its halogen free PUR construction not only enhances safety but also withstands extreme environmental conditions. Whether used in industrial automation or robotics, this cable is engineered to deliver exceptional reliability, making it an ideal choice for various applications.

Halogen free PUR material ensures safety in various conditions

Suitable for both fixed and flexible installations

IP65 and IP67 protection ratings provide resistance to dust and moisture

Self extinguishing grip body material contributes to fire safety

Designed for high insertion and withdrawal cycles for extended longevity

Highly resistant to oil acids and UV light for enhanced durability

Compatible with M12 connectors for seamless integration in automation systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy